High-performance aluminum electrolytic capacitor with 820µF capacitance and 400V DC rated voltage. Features a 20% capacitance tolerance, 2690mA ripple current capability, and a lifespan of 5000 hours at 105°C. Designed for automotive applications, this polarized capacitor has a snap-in terminal type, operates from -25°C to 105°C, and measures 35mm in diameter by 50mm in length.
United Chemi-Con ELXS401VSN821MA50S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 50 |
| Polarity | POLARIZED |
| Capacitance | 820 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 400 |
| Series | LXS |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ELXS401VSN821MA50S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.