The EP9301-IQ is a single-core microprocessor based on the ARM architecture. It is packaged in a leaded LQFP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a tray packaging format.
Cirrus Logic EP9301-IQ technical specifications.
| Access Time | 166us |
| Package/Case | LQFP |
| Core Architecture | ARM |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | EP9 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic EP9301-IQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.