Surface mount thick film chip resistor, 0201 imperial / 0603 metric case code, offering 360kΩ resistance with a 1% tolerance. Features a 0.05W (50mW) maximum power dissipation and a 25V voltage rating. Operating temperature range spans -55°C to 125°C. Packaged on tape and reel for automated assembly.
Panasonic ERJ-1GNF3603C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.01inch |
| Length | 0.024inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 360kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-1GNF3603C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.