The ERJ-8GEYJ275V is a surface mount chip resistor with a voltage rating of 200V and a tolerance of 5%. It has a maximum power dissipation of 250mW and is designed for use in high-temperature applications, operating between -55°C and 155°C. The resistor is packaged in a 1206 case and is available in quantities of 5000 per reel.
Panasonic ERJ-8GEYJ275V technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.7MR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-8GEYJ275V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.