The ERT-J0EG103JA is a surface mount resistor with a resistance of 10kR and a tolerance of 5%. It has a package size of 0402 and is lead free. The resistor operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 66mW. It is packaged in tape and reel quantities of 10000. The ERT-J0EG103JA is RoHS compliant and suitable for use in general applications.
Panasonic ERT-J0EG103JA technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-J0EG103JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.