The ERX-1HJ2R7H is a 1kV surface mount chip resistor from Panasonic with a resistance of 2.7 ohms and a tolerance of 5%. It has a maximum power dissipation of 1W and is available in a package quantity of 2000 units per reel. The resistor is packaged in a tape and reel format and is RoHS compliant. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C.
Panasonic ERX-1HJ2R7H technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 5mm |
| Length | 9mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | ERX |
| Terminal Pitch | 12.5mm |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-1HJ2R7H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.