The EXB-N8V682JX is an isolated resistor network from Panasonic, featuring 8 contacts and a 6.8k ohm resistance rating. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The network is packaged in a 0402 case and is available on tape and reel. The EXB-N8V682JX is rated for 50V and has a power per element rating of 31mW.
Panasonic EXB-N8V682JX technical specifications.
| Package/Case | 0402 |
| Circuit Type | Isolated |
| Height | 0.022inch |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Per Element | 31mW |
| Radiation Hardening | No |
| Resistance | 6.8kR |
| Series | EXB |
| Technology | THICK FILM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic EXB-N8V682JX to view detailed technical specifications.
No datasheet is available for this part.