The Stackohm 250 Wirewound Resistor from Ohmite is a fixed resistor with a voltage rating of 655V and a tolerance of 5%. It has a maximum power dissipation of 40W and is available in a radial package with flanges for mounting. The resistor operates within a temperature range of 25°C to 350°C and is not RoHS compliant.
Ohmite F40J50R technical specifications.
| Package/Case | Radial |
| Depth | 25.4mm |
| Height | 0.563inch |
| Lead/Base Style | Solder |
| Length | 2inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 40W |
| Mount | Flanges, Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | Stackohm® 250 |
| Termination | Lug |
| Tolerance | 5% |
| Voltage Rating | 655V |
| DC Rated Voltage | 655V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Ohmite F40J50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.