NPN silicon bipolar junction transistor in a SOT-89 surface mount plastic package. Features a 50V collector-emitter breakdown voltage (VCEO) and a continuous collector current of 3A. Offers a maximum power dissipation of 2W and a transition frequency of 165MHz. Operates across a temperature range of -55°C to 150°C. This lead-free component is REACH SVHC compliant.
Diodes FCX619TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 240mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 320mV |
| Continuous Collector Current | 3A |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 165MHz |
| Gain Bandwidth Product | 165MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 3A |
| Max Frequency | 165MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 165MHz |
| DC Rated Voltage | 50V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes FCX619TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.