The FLSR01.4T fuse holder from Littelfuse is a 600V AC rated component with a current rating of 1.4A. It has a DC rated voltage of 300V and measures 5inch in length. The fuse holder features clip termination and is available in bulk packaging with 10 units per package. It meets various regulatory approvals including UL, CSA, CE, and QPL.
Littelfuse FLSR01.4T technical specifications.
| Approvals | UL, CSA, CE, QPL |
| Current Rating | 1.4A |
| Length | 5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® FLSR |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse FLSR01.4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.