The FOXLF120 is a 12MHz crystal with a frequency tolerance of 30ppm and a series resistance of 30R. It has a load capacitance of 10pF and is designed for through hole mount applications. The crystal operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
FOX Electronics FOXLF120 technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 13.46mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.88mm |
| Length | 11.05mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 12 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FOXLF |
| Series Resistance | 30R |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for FOX Electronics FOXLF120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.