The Eaton FWH-90A is a 500V DC rated fuse with a current rating of 90A. It has a diameter of 0.95inch and a length of 3.63inch. The fuse is packaged in bulk and has approvals from CSA, CE, and UR. It is designed for use in electrical applications and is part of the FWH series.
Eaton FWH-90A technical specifications.
| Approvals | CSA, CE, UR |
| Current | 90A |
| Current Rating | 90A |
| Diameter | 0.95inch |
| Length | 3.63inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | FWH |
| Type | Electrical |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton FWH-90A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.