The GD75232PW is a 5V bus transceiver with a data rate of 120Kbps and a supply current of 30mA. It is available in a TSSOP20 package and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and is suitable for surface mount applications. It features three drivers and five receivers, with a single transceiver and three transmitters.
Texas Instruments GD75232PW technical specifications.
| Package/Case | TSSOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GD |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments GD75232PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.