The HA1-AC48V is a general purpose relay with a 48V AC coil current rating of 19mA. It features a silver contact material and a maximum current rating of 3A. The relay is designed for through hole mounting and has an operating temperature range of -40°C to 50°C. It is not RoHS compliant, but is lead free.
Panasonic HA1-AC48V technical specifications.
| Coil Current | 19mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | HA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HA1-AC48V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.