The HB15CKW01-B is a 30V 100mA SPDT on-moment panel switch with a silver-plated contact. It features a round button actuator and is rated for 50,000 electrical cycles and 100,000 mechanical cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is packaged in a tray with one unit per package.
NKK Switches HB15CKW01-B technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB15CKW01-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.