This general purpose relay is designed for use in a variety of applications. It has a non-latching coil with a voltage rating of 24V DC and a power consumption of 900mW. The relay can handle a maximum current rating of 10A and has a maximum voltage rating of 250V AC. It is suitable for use in temperatures ranging from -50°C to 70°C and is compliant with RoHS regulations.
Panasonic HC1-HP-DC24V-F technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-DC24V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.