This general purpose relay features a DPDT configuration with silver, cadmium, tin, and gold contacts, rated for 7A and 250V AC. It has a non-latching coil type and operates at 5mA with a 240V AC voltage. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is available in a bulk packaging with 20 units per package and is compliant with RoHS regulations.
Panasonic HC2-HP-AC240V-F technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Depth | 20.8mm |
| Length | 27.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-AC240V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.