This general purpose relay is rated for 110V DC and 5A maximum current. It can withstand up to 250V AC and operates within a temperature range of -40°C to 60°C. The relay features a non-latching coil type and a 20ms operate time. It is available in a socketable, plug-in package quantity of 20 per bulk packaging.
Panasonic HC4E-H-DC110V technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4E-H-DC110V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.