The Mean Well HLG-120H-54 is a constant current and constant voltage power supply with a single output voltage of 54 volts. It has a maximum output current of 2300 milliamps and a maximum output power of 124.2 watts. The power supply operates within a temperature range of -40 to 80 degrees Celsius and has an IP67 rating for dust and water resistance. It also features a high efficiency of 93.5% and a power factor correction of 0.98.
Mean Well HLG-120H-54 technical specifications.
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 220 |
| Package Width (mm) | 68 |
| Package Height (mm) | 38.8 |
| Seated Plane Height (mm) | 38.8 |
| Mounting | Screw |
| Type | Constant Current|Constant Voltage |
| Input Voltage Range | 90VAC to 305VAC|127VDC to 431VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 54(Typ)VDC |
| Maximum Output Current | 2300mA |
| Maximum Output Power | 124.2W |
| Input/Output Type | AC/DC |
| Efficiency | 93.5(Typ)% |
| Power Factor Correction | 0.98(Min) |
| IP Rating | IP67 |
| Warranty | 7Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Product Weight | 1120g |
| Cage Code | S8116 |
| EU RoHS | Yes |
| HTS Code | 8504409520 |
| Schedule B | 8504409520 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mean Well HLG-120H-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.