The Mean Well HLG-40H-24B is a constant voltage LED power supply with an output voltage of 24V and a maximum output power of 40W. It features a high efficiency of 88% and is rated for a maximum operating temperature of 70°C. The supply is also compliant with various international standards, including UL, CE, TUV, and CB. It is designed for panel mount and has an IP67 rating for protection against dust and water.
Mean Well HLG-40H-24B technical specifications.
| Approvals | UL, CE, TUV, CB |
| Package/Case | Module |
| Efficiency | 0.88% |
| Height | 1.52inch |
| Lead Free | Lead Free |
| Length | 8.66inch |
| Max Input Current | 430mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40.08W |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 40W |
| Output Voltage | 24V |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | HLG-40H |
| Voltage - Output 1 | 24V |
| Voltage Rating | 431V |
| Weight | 730g |
| Width | 2.67inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HLG-40H-24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.