The HRP-450-3.3 is a DC/DC converter with a single output of 3.3V and a maximum output current of 90A. It has a maximum output power of 297W and is designed for desktop mounting. The converter operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. It has received approvals from UL, TUV, and EN.
Mean Well HRP-450-3.3 technical specifications.
| Approvals | UL, TUV, EN |
| Color | Silver |
| Current - Output 1 | 90A |
| Efficiency | 80% |
| Height | 41mm |
| Length | 218mm |
| Max Input Current | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 297W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 90A |
| RoHS Compliant | Yes |
| Series | HRP-450 |
| Voltage - Output 1 | 3.3V |
| Weight | 2.624lb |
| Width | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Mean Well HRP-450-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.