The HV9961NG-G-M901 is a 12V DC-DC converter with analog dimming and PWM capabilities, operating within a temperature range of -40°C to 125°C. It can handle a maximum input voltage of 450V and a maximum supply voltage of 450V. The device is available in a SOIC-16 package, suitable for surface mount applications. It is not radiation hardened.
Microchip HV9961NG-G-M901 technical specifications.
| Package/Case | SOIC |
| Dimming | Analog, PWM |
| Max Input Voltage | 450V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 450V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 12V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip HV9961NG-G-M901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.