The INA210BIDCKR is a surface-mount current shunt monitor from Texas Instruments. It features a small outline transistor package with 6 gull-wing leads. The device is designed for operation over a temperature range of -40°C to 125°C. It has a minimum power supply rejection ratio of 140 typ and maximum input offset voltage and bias current of 0.035V and 35μA, respectively, at 5V. The INA210BIDCKR is suitable for use in special purpose amplifier applications.
Texas Instruments INA210BIDCKR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-70 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.15(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Current Shunt Monitor |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 140(Typ)dB |
| Maximum Input Offset Voltage | 0.035@5VmV |
| Maximum Input Bias Current | 35@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments INA210BIDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.