The IRF9540NLPBF is a 100V N-Channel MOSFET with a continuous drain current of 23A. It features a TO-262 package with a through-hole mount. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IRF9540NLPBF has a maximum power dissipation of 3.1W and a nominal Vgs of 4V.
International Rectifier IRF9540NLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.3nF |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 15ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF9540NLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.