The IRGS4620DPBF is a 600V insulated gate bipolar transistor with a maximum collector current of 32A. It is packaged in a D2PAK surface mount package with a height of 4.83mm, length of 10.67mm, and width of 9.65mm. The transistor is RoHS compliant and can operate at temperatures between -40°C and 175°C with a maximum power dissipation of 140W.
International Rectifier IRGS4620DPBF technical specifications.
| Package/Case | D2PAK |
| Collector Emitter Voltage (VCEO) | 600V |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Collector Current | 32A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRGS4620DPBF to view detailed technical specifications.
No datasheet is available for this part.