The IS61WV25616BLL-10BLI-TR is a 4Mb SDR SRAM IC with an 18-bit address bus and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 85°C. The device is packaged in a BGA package and is available in tape and reel packaging. It is RoHS compliant and has a supply current of 45mA.
Issi IS61WV25616BLL-10BLI-TR technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM, SRAM - Asynchronous |
| Min Supply Voltage | 2.4V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61WV25616BLL-10BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.