The IS62C1024AL-35TLI-TR is a 1Mb asynchronous SRAM memory chip with an access time of 35ns. It operates within a temperature range of -40°C to 85°C and can supply up to 30mA of current. The chip is packaged in a TFSOP package and is compliant with RoHS regulations. It can be used in a variety of applications where a high-speed memory solution is required.
Issi IS62C1024AL-35TLI-TR technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Address Bus Width | 17b |
| Package/Case | TFSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS62C1024AL-35TLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.