The ISL3178EIBZ is an 8-channel differential Schmitt trigger line transceiver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has 8 terminals and is available in an 8-pin SOP package. The device is designed for industrial applications and has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The ISL3178EIBZ is a single-function device with a JEDEC package code of R-PDSO-G8 and a width and length of 3.9mm and 4.9mm, respectively.
Renesas ISL3178EIBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL3178EIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.