The ISO7631FMDWR is a 3-channel unidirectional isolated interface IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.7V and 5V. The device features a propagation delay of 10.5ns and a pulse width distortion of 3ns. It is packaged in a SOIC-16 package and is available in quantities of 2000 per reel. The ISO7631FMDWR is compliant with RoHS regulations and is lead-free.
Texas Instruments ISO7631FMDWR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.5ns |
| Pulse Width Distortion (PWD) | 3ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7ns |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ISO7631FMDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.