Isolated board mount DC/DC converter featuring a 2:1 input voltage range of 18V to 36V DC. Delivers a fixed 3.3V output voltage with a maximum output current of 1.2A, providing 4W of power. This DIP package converter offers 1.6kV isolation and operates efficiently at 77%, with built-in over-voltage, over-current, and short-circuit protection. Designed for through-hole PCB mounting, it operates across a wide temperature range from -40°C to 100°C.
XP Power JCD0424S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.2A |
| Depth | 31.75mm |
| Efficiency | 77% |
| Features | OVP, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Power | 4W |
| Max Power Dissipation | 4W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 4W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCD |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCD0424S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.