Eaton's JCL-9R fuse features a current rating of 200A and a maximum voltage rating of 5.08kV AC. It measures 400.3mm in length and 76.2mm in width. The fuse is packaged individually and is not RoHS compliant. It weighs 8 pounds and is part of the JCL series.
Eaton JCL-9R technical specifications.
| Current Rating | 200A |
| Fuse Size | 400.3 X 76.2mm |
| Max Voltage Rating (AC) | 5.08kV |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCL |
| Termination | Standard |
| Voltage Rating (AC) | 5.08kV |
| Weight | 8lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCL-9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.