Eaton JJN-40L technical specifications.
| Approvals | UL, CSA, CE |
| Current | 40A |
| Current Rating | 40A |
| Fuse Size | 0.88 X 0.56in |
| Length | 1.743inch |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 160V |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | JJN |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| Weight | 0.016oz |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJN-40L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.