The POWR-GARD JLLS fuse is a 100A, 300V DC rated, 600V AC rated electrical fuse with a bolt mount. It is available in a bulk packaging quantity of 5. The fuse is compliant with UL and CSA approvals, and is not Reach SVHC compliant. It has a length of 1.642inch.
Littelfuse JLLS100.V technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 100A |
| Fuse Current | 100A |
| Length | 1.642inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | POWR-GARD® JLLS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse JLLS100.V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.