This Panasonic JQ1-9V relay is a general-purpose mechanical relay with a non-latching coil type, rated for 9V DC and 400mW power. It has a maximum operating temperature range of -40°C to 70°C and is lead-free. The relay has a contact current rating of 5A and a coil current of 44.4mA, with a maximum voltage rating of 110V DC and 250V AC. It is available in bulk packaging with 100 units per package and has a weight of 7g.
Panasonic JQ1-9V technical specifications.
| Coil Current | 44.4mA |
| Coil Power | 400mW |
| Coil Resistance | 202R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 2ms |
| Series | JQ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Mechanical, Electrical |
| Weight | 7g |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic JQ1-9V to view detailed technical specifications.
No datasheet is available for this part.