This Panasonic JS1AF-B-6V relay is a general purpose electromechanical relay with a max current rating of 10A and a max voltage rating of 100V DC or 250V AC. It has a non-latching coil with a resistance of 100R and a power rating of 360mW. The relay has a silver and cadmium contact material and a through hole mount. It operates within a temperature range of -40°C to 85°C.
Panasonic JS1AF-B-6V technical specifications.
| Coil Current | 60mA |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | JS |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic JS1AF-B-6V to view detailed technical specifications.
No datasheet is available for this part.