The KSZ8041RNL-TR is a 100Mbps full duplex network interface IC from Microchip, operating within a temperature range of 0°C to 70°C. It is supplied with a voltage of 3.3V and has a maximum supply current of 53mA. The IC is packaged in a QFN-32 lead-free package, suitable for surface mount applications. It is RoHS compliant and available in quantities of 1000 units per reel.
Microchip KSZ8041RNL-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.85mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 53mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 53mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip KSZ8041RNL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.