The LA4440 is a commercial extended audio amplifier with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a single terminal position and a JEDEC package code of R-PSIP-T14. The amplifier has a width of 4.5mm and a length of 37mm, with 14 pins and a commercial extended temperature grade. It operates at a supply voltage of 13.2V with a maximum supply current of 200mA.
Sanyo LA4440 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T14 |
| Width | 4.5 |
| Length | 37 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 13.2 |
| Supply Current-Max | 200 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LA4440 to view detailed technical specifications.
No datasheet is available for this part.