The LAN8820-ABZJ is a 1000Mbps Ethernet PHY from Microchip, packaged in a QFN format for surface mount applications. It operates over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage. The device is RoHS compliant and features a full duplex simplex/duplex capability. With a maximum power dissipation of 1.081W and a maximum supply current of 460mA, this Ethernet PHY is designed for high-speed networking applications.
Microchip LAN8820-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 1000Mbps |
| Height | 0.95mm |
| Length | 7.95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.081W |
| Max Supply Current | 460mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Weight | 0.006751oz |
| Width | 7.95mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN8820-ABZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.