The LAN9217-MT is a 100Mbps parallel interface IC from Microchip, packaged in a TQFP with a surface mount configuration. It operates within a temperature range of 0°C to 70°C and is powered by a maximum supply voltage of 3.3V. The IC has a maximum supply current of 69mA and an operating supply current of 40mA.
Microchip LAN9217-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Height | 1.45mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 40mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip LAN9217-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.