The ispMACH 4000V is a 178.57MHz FPGA with 64 legs, packaged in a TQFP-100. It operates within a temperature range of -40°C to 105°C and is powered by a 3.3V supply voltage. The device has 64 programmable I/Os and 4 logic blocks (LABs). It is not RoHS compliant and is available in a tray packaging with 90 units per package.
Lattice Semiconductor LC4064V-75T100I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 388 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064V-75T100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.