The ispMACH 4000Z is a 32-bit microcontroller with 4 logic blocks and 64 macrocells. It operates within a temperature range of 0°C to 90°C and is supplied with a voltage between 1.7V and 1.9V. The device is available in a TQFP-48 package and is suitable for surface mount applications. The ispMACH 4000Z has a maximum operating frequency of 250MHz and a supply current of 80uA.
Lattice Semiconductor LC4064ZC-75T48C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 4 |
| Number of Logic Elements/Cells | 4 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 484 |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000Z |
| Supply Current | 80uA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4064ZC-75T48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.