The Mean Well LDD-300H is a single-output DC-DC converter with an output voltage of 52V and a maximum output current of 300mA, resulting in a maximum output power of 15.6W. It operates within a temperature range of -40°C to 85°C and is mounted through a hole on a PCB. The device is RoHS compliant and has a DIP package type. Its efficiency is 97% and it can handle a maximum input current of 270mA.
Mean Well LDD-300H technical specifications.
| Current - Output 1 | 300mA |
| Efficiency | 97% |
| Height | 0.48inch |
| Length | 1.25inch |
| Max Input Current | 270mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 15.6W |
| Min Output Voltage | 2V |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 15.6W |
| RoHS Compliant | Yes |
| Series | LDD-H |
| Voltage - Output 1 | 52V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Mean Well LDD-300H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.