The LFE2-20E-5FN256I is a Field Programmable Gate Array (FPGA) from Lattice Semiconductor. It features 2625 Logic Blocks (LABs) and 21000 Logic Elements/Cells. The device has 318Kb of memory and operates at 1.2V. It is packaged in a 256-pin FBGA package and is suitable for surface mount applications. The operating temperature range is -40°C to 100°C. The device is RoHS compliant and lead free.
Lattice Semiconductor LFE2-20E-5FN256I technical specifications.
| Package/Case | FBGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Max Supply Voltage | 1.26V |
| Memory Size | 318Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 2625 |
| Number of Logic Elements/Cells | 21000 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 282624b |
| RoHS Compliant | Yes |
| Series | ECP2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LFE2-20E-5FN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.