The LM117K-STEEL is an adjustable linear regulator with a maximum input voltage of 40V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 150°C and is packaged in a TO-3 package for through-hole mounting. The device has a quiescent current of 5mA and a reference voltage of 1.3V. It is not radiation hardened and is available in a tray packaging with 50 units per package.
Texas Instruments LM117K-STEEL technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 37V |
| Package Quantity | 50 |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.3V |
| Series | LM117 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM117K-STEEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.