The LM3420M5X-8.2 is a surface mount linear regulator with an output voltage of 8.2V and an output current of 15mA. It operates over a temperature range of -40°C to 85°C and is available in a lead-free SOT-23-5 package. This device is suitable for use in a variety of applications, including power management and voltage regulation.
Texas Instruments LM3420M5X-8.2 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Voltage | 8.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3420M5X-8.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.