The LM5010AMHX is a surface mount DC/DC regulator from Texas Instruments with a maximum output voltage of 70V and an output current of 1A. It operates over a temperature range of -40°C to 150°C and is available in a 2500-piece tape and reel package. The device is not RoHS compliant and contains lead, making it a non-lead-free product.
Texas Instruments LM5010AMHX technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 75V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 70V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 650uA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM5010AMHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.