The LMH020-2000-27G9-00000SS is a single-channel LED emitter with a luminous flux of 2000lm and a correlated color temperature of 2700K. It features a color rendering index of 90 and is designed for screw mounting. The device has a maximum current rating of 900mA and a forward current of 940mA. It is available in a package quantity of 10 and is packaged in a box. The LED emitter operates within a test temperature of 85°C.
Cree LMH020-2000-27G9-00000SS technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 90 |
| Correlated Color Temperature (CCT) | 2700(K) |
| Depth | 88.2mm |
| Diameter | 88.2mm |
| Forward Current | 940mA |
| Height | 30mm |
| Illumination Color | White |
| Length | 88.2mm |
| Lens Style | Round, Flat |
| Luminous Flux | 2000lm |
| Max Current Rating | 900mA |
| Mount | Screw |
| Number of LEDs | 1 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | LMH2 TrueWhite® |
| Size | 30mm |
| Test Temperature | 85°C |
| Viewing Angle | 82° |
| RoHS | Compliant |
Download the complete datasheet for Cree LMH020-2000-27G9-00000SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.