The LMT86QDCKTQ1 is a temperature sensor from Texas Instruments with an operating temperature range of -50°C to 150°C. It is available in a SC package and is suitable for surface mount applications. This device is compliant with RoHS regulations and is part of the AEC-Q100 series for automotive applications.
Texas Instruments LMT86QDCKTQ1 technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Current | 7mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 5.4uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT86QDCKTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.