The LMT89DCKR is an analog temperature sensor with a supply voltage range of 2.4V to 5.5V and an output current of 10mA. It is packaged in a SC package and is suitable for surface mount applications. The sensor operates over a temperature range of -55°C to 130°C and has a quiescent current of 4.5uA. The LMT89DCKR is RoHS compliant and is available in tape and reel packaging.
Texas Instruments LMT89DCKR technical specifications.
| Package/Case | SC |
| Interface | Analog |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4.5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMT89DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.