Murata LQM2HPN3R3MGSL technical specifications.
| Package/Case | 1008 |
| DC Resistance (DCR) | 263mR |
| Inductance | 3.3uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | LQM2 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata LQM2HPN3R3MGSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.